Part Details for ACD-08BFFM-SL7A04 by Amphenol LTW Technology
Overview of ACD-08BFFM-SL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-08BFFM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4902
|
Newark | Ceres, Middle Size, Plastic, 5A, 08 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACD-08BFFM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $19.5100 | Buy Now |
DISTI #
1754-ACD-08BFFM-SL7A04-ND
|
DigiKey | CIR CBL 8POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3090 | Buy Now |
DISTI #
72168483
|
RS | Connector, MIDDLE, SIZE,5ASCREWIP67STRAIGHT, MOLDED8PFCONNFPINPVCJACKETL=4M | Amphenol LTW Technology ACD-08BFFM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1700 / $21.6300 | RFQ |
DISTI #
LTWACD-08BFFM-SL7A04
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 08 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7200 / $18.5400 | Buy Now |
DISTI #
LTWACD-08BFFM-SL7A04
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 08 PIN | 0 |
|
Buy Now |