Part Details for ACD-09AFMM-SL7A10 by Amphenol Corporation
Overview of ACD-09AFMM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-09AFMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-09AFMM-SL7A10
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 10m 5A IP67 9 Position Circular Connector Receptacle PIN Contact Straight Backshell - Bulk (Alt: ACD-09AFMM-SL7A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$19.9849 | Buy Now |
DISTI #
523-ACD09AFMMSL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables MID CBL SCREW 9PIN F CONN M PIN RoHS: Compliant | 0 |
|
$26.7600 / $43.4400 | Order Now |
Part Details for ACD-09AFMM-SL7A10
ACD-09AFMM-SL7A10 CAD Models
ACD-09AFMM-SL7A10 Part Data Attributes
|
ACD-09AFMM-SL7A10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACD-09AFMM-SL7A10
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |