Part Details for ACD-09BFMM-SL7A03 by Amphenol LTW Technology
Overview of ACD-09BFMM-SL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-09BFMM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4950
|
Newark | F, M, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ACD-09BFMM-SL7A03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $19.0300 | Buy Now |
DISTI #
1754-ACD-09BFMM-SL7A03-ND
|
DigiKey | F, M, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8670 | Buy Now |
DISTI #
72168532
|
RS | Connector, MIDDLE, SIZE,5ASCREWIP67STRAIGHT, MOLDED9PFCONNMPINPVCJACKETL=3M | Amphenol LTW Technology ACD-09BFMM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7600 / $21.0900 | RFQ |
DISTI #
LTWACD-09BFMM-SL7A03
|
Heilind Electronics | F, M, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 09 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4000 / $18.0800 | Buy Now |
DISTI #
LTWACD-09BFMM-SL7A03
|
Interstate Connecting Components | F, M, MOLDING, SCREW CERES, MIDDLE SIZE, 5A, 09 PIN | 0 |
|
Buy Now |