Part Details for ACD-12BFFM-LL7A05 by Amphenol Corporation
Overview of ACD-12BFFM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-12BFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-12BFFM-LL7A05
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 5m 5A IP67 12 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-12BFFM-LL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.3489 / $23.1718 | Buy Now |
DISTI #
523-ACD12BFFMLL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables F, F, MOLDING, 2LOCK RoHS: Compliant | 6 |
|
$24.9600 / $34.1400 | Buy Now |
DISTI #
ACD-12BFFM-LL7A05
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 5m 5A IP67 12 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-12BFFM-LL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.3489 / $23.1718 | Buy Now |