Part Details for ACD-14-TRMS-PLUS by Amprobe Test Tools
Overview of ACD-14-TRMS-PLUS by Amprobe Test Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-14-TRMS-PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating RoHS: Compliant |
2 In Stock |
|
$275.3900 / $305.9900 | Buy Now |
|
Master Electronics | Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating RoHS: Compliant |
2 In Stock |
|
$275.3900 / $305.9900 | Buy Now |