Part Details for ACD-14BFFM-LL7A01 by Amphenol Corporation
Overview of ACD-14BFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-14BFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-14BFFM-LL7A01
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 1m 5A IP67 14 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-14BFFM-LL7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.8002 | Buy Now |
DISTI #
523-ACD14BFFMLL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 14PIN F CONN F PIN RoHS: Compliant | 0 |
|
$20.9000 / $22.4900 | Order Now |