There are no models available for this part yet.
Overview of ACD-14BFFM-LL7A04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-14BFFM-LL7A04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ5010
|
Newark | Ceres, Middle Size, Plastic, 5A, 14 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACD-14BFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $27.5700 | Buy Now | |
DISTI #
1754-ACD-14BFFM-LL7A04-ND
|
DigiKey | CBL 14POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7950 | Buy Now | |
DISTI #
72168587
|
RS | Connector, MIDDLE, SIZE,5ALOCKIP67STRAIGHT, MOLDED14PFCONNFPINPVCJACKETL=4M | Amphenol LTW Technology ACD-14BFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9300 / $35.1900 | RFQ | |
DISTI #
LTWACD-14BFFM-LL7A04
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 14 PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7200 / $39.2100 | Buy Now | ||
DISTI #
LTWACD-14BFFM-LL7A04
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 14 PIN | 0 |
|
Buy Now |