-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 5.08mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1628-1-ND
|
DigiKey | DISPLAY 7-SEG 0.2" DBL RED 20SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4185 In Stock |
|
$2.2716 / $5.2900 | Buy Now |
DISTI #
604-ACDA02-41SURKWA
|
Mouser Electronics | LED Displays & Accessories Double Red 630nm Common Anode RoHS: Compliant | 85 |
|
$2.5200 / $5.2900 | Buy Now |
|
Quest Components | 152 |
|
$3.3152 / $5.3760 | Buy Now | |
DISTI #
000000000001636086
|
Sager | LED Displays & Accessories Double Red 630nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACDA02-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDA02-41SURKWA-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for ACDA02-41SURKWA-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDA02-41SURKWA-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCDA02-105 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Hyper Red, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | ACDA02-41SURKWA-F01 vs KCDA02-105 |