Part Details for ACDBA360-HF by Comchip Technology Corporation Ltd
Overview of ACDBA360-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ACDBA360-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDBA360-HF-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1010 / $0.1212 | Buy Now |
DISTI #
750-ACDBA360-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes 60V 3A RoHS: Compliant | 5000 |
|
$0.1010 / $0.4700 | Buy Now |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 60V 3A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1128 / $0.2800 | Buy Now |
Part Details for ACDBA360-HF
ACDBA360-HF CAD Models
ACDBA360-HF Part Data Attributes:
|
ACDBA360-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBA360-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 60V 3A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACDBA360-HF
This table gives cross-reference parts and alternative options found for ACDBA360-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBA360-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36LHMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACDBA360-HF vs SS36LHMT |
SS36C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACDBA360-HF vs SS36C-HF |
B360AM-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ACDBA360-HF vs B360AM-13-F |
SM360AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | ACDBA360-HF vs SM360AF |
SL36B | Rectifier Diode, | Surge Components Inc | ACDBA360-HF vs SL36B |
SS36LRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACDBA360-HF vs SS36LRH |
SBM36GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | ACDBA360-HF vs SBM36GP-A |
FM360L-W | Rectifier Diode, | Rectron Semiconductor | ACDBA360-HF vs FM360L-W |
SH36BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACDBA360-HF vs SH36BF |
SS36+ | Rectifier Diode, | SPC Multicomp | ACDBA360-HF vs SS36+ |