Part Details for ACDBMT1100-HF by Comchip Technology Corporation Ltd
Overview of ACDBMT1100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACDBMT1100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1610-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123H Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74140 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
750-ACDBMT1100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V LOW PROFILE AEC-Q101 RoHS: Compliant | 11501 |
|
$0.1120 / $0.2900 | Buy Now |
DISTI #
27561327
|
Verical | Rectifier Diode Schottky 100V 1A Automotive AEC-Q101 2-Pin SOD-123H T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 57000 |
|
$0.4112 / $0.5128 | Buy Now |
DISTI #
25524825
|
Verical | Rectifier Diode Schottky 100V 1A Automotive AEC-Q101 2-Pin SOD-123H T/R Min Qty: 828 Package Multiple: 1 | Americas - 970 |
|
$0.1208 | Buy Now |
|
Karl Kruse GmbH & Co KG | 24000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 100V 1A SOD123H RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 57000 |
|
$0.1230 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 57000 |
|
RFQ | |
DISTI #
C1S151900095837
|
Chip1Stop | Diode Schottky 100V 1A Automotive 2-Pin SOD-123H T/R RoHS: Compliant pbFree: Yes | 970 |
|
$0.1240 | Buy Now |
Part Details for ACDBMT1100-HF
ACDBMT1100-HF CAD Models
ACDBMT1100-HF Part Data Attributes
|
ACDBMT1100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBMT1100-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 100V 1A SOD123H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACDBMT1100-HF
This table gives cross-reference parts and alternative options found for ACDBMT1100-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBMT1100-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF2 | Rectifier Diode, | Surge Components Inc | ACDBMT1100-HF vs PF2 |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ACDBMT1100-HF vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ACDBMT1100-HF vs SS110LW |
FM4002-M-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | ACDBMT1100-HF vs FM4002-M-H |
HS1BLRQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACDBMT1100-HF vs HS1BLRQ |
SK110B | Rectifier Diode | Viking Tech Corp | ACDBMT1100-HF vs SK110B |
LS1B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ACDBMT1100-HF vs LS1B |
HFM102-W | Rectifier Diode, | Rectron Semiconductor | ACDBMT1100-HF vs HFM102-W |
SS1H10LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ACDBMT1100-HF vs SS1H10LW |
ES1BB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACDBMT1100-HF vs ES1BB |