-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-ACDC04-41SGWA-F01CT-ND
|
DigiKey | DISPLAY 7SEG 0.4" DBL GRN 20SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14498 In Stock |
|
$2.1634 / $5.0400 | Buy Now |
DISTI #
604-ACDC04-41SGWAF01
|
Mouser Electronics | LED Displays & Accessories Double Green 568nm Common Cathode RoHS: Compliant | 299 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
ACDC04-41SGWA-F01
|
TTI | LED Displays & Accessories Double Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414185
|
Sager | LED Displays & Accessories Double Green 568nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACDC04-41SGWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDC04-41SGWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |