Part Details for ACDC04-41SYKWA-F01 by Kingbright
Overview of ACDC04-41SYKWA-F01 by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACDC04-41SYKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDC04-41SYKWA-F01-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL YLW 20SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
ACDC04-41SYKWA-F01
|
TTI | LED Displays & Accessories .4" YLW LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414188
|
Sager | LED Displays & Accessories Standard SMD DP | 0 |
|
Buy Now |
Part Details for ACDC04-41SYKWA-F01
ACDC04-41SYKWA-F01 CAD Models
ACDC04-41SYKWA-F01 Part Data Attributes:
|
ACDC04-41SYKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACDC04-41SYKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.16mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |