Part Details for ACE03DHAD by Sullins Connector Solutions
Overview of ACE03DHAD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE03DHAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACE03DHAD-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.039 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.5500 | Buy Now |
Part Details for ACE03DHAD
ACE03DHAD CAD Models
ACE03DHAD Part Data Attributes
|
ACE03DHAD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACE03DHAD
Sullins Connector Solutions
Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.86 inch | |
Body Length | 1.029 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for ACE03DHAD
This table gives cross-reference parts and alternative options found for ACE03DHAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE03DHAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE03DHBD | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACE03DHAD vs ACE03DHBD |
ACE03DHBS | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACE03DHAD vs ACE03DHBS |
2085238-1 | Board Connector, 52 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | TE Connectivity | ACE03DHAD vs 2085238-1 |
51724-10304801A0LF | Board Connector, 52 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | ACE03DHAD vs 51724-10304801A0LF |
F-S-1X35 | Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Morethanall Co Ltd | ACE03DHAD vs F-S-1X35 |
FI-J35S-VF15N-R3000 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | ACE03DHAD vs FI-J35S-VF15N-R3000 |
3-216601-5 | HEADER CONNECTOR,PCB MNT,PLUG,35 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GREEN | TE Connectivity | ACE03DHAD vs 3-216601-5 |