Part Details for ACE15DHHN by Sullins Connector Solutions
Overview of ACE15DHHN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE15DHHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACE15DHHN-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.039 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$12.1300 | Buy Now |
Part Details for ACE15DHHN
ACE15DHHN CAD Models
ACE15DHHN Part Data Attributes
|
ACE15DHHN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACE15DHHN
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.501 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for ACE15DHHN
This table gives cross-reference parts and alternative options found for ACE15DHHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE15DHHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3331-112 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3331-112 |
40-3332-912 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3332-912 |
40-3230-124 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3230-124 |
HBHR-B-80-VG-SMT | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | ACE15DHHN vs HBHR-B-80-VG-SMT |
ACE15DHHD | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Hole .125-.137 | Sullins Connector Solutions | ACE15DHHN vs ACE15DHHD |
40-3332-112 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3332-112 |
40-3330-912 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3330-912 |
40-3230-924 | HEADER CONNECTOR,HYBRID,RECEPT,96+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | ACE15DHHN vs 40-3230-924 |