There are no models available for this part yet.
Overview of ACE8001MT8X by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for ACE8001MT8X by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ACE8001MT8X-ND
|
DigiKey | 8-BIT, EEPROM, ACE1001 CPU, 1MHZ Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2301 In Stock |
|
$1.3500 | Buy Now | |
Rochester Electronics | Microcontroller, 8-Bit, EEPROM, ACE1001 CPU, 1MHz, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2301 |
|
$1.1600 / $1.3700 | Buy Now |
CAD Models for ACE8001MT8X by Fairchild Semiconductor Corporation
Part Data Attributes for ACE8001MT8X by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
ACE1001
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.4 mm
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
64
|
ROM (words)
|
1024
|
ROM Programmability
|
EEPROM
|
Seated Height-Max
|
1.1 mm
|
Speed
|
1 MHz
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for ACE8001MT8X
This table gives cross-reference parts and alternative options found for ACE8001MT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE8001MT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE8001MT8X | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, TSSOP-8 | Rochester Electronics LLC | ACE8001MT8X vs ACE8001MT8X |
Related Parts for ACE8001MT8X
-
ACE8000M8XMicrocontrollers
-
ACS709LLFTR-35BB-TOther Analog ICs
-
AD1974WBSTZ-RLAnalog to Digital Converters
-
AD5623RBRMZ-5REEL7Digital to Analog Converters
-
AAT4610AIGV-1-T1Multiplexers or Switches
-
ACPL-38JT-500EOther Interface ICs
-
ACPL-339J-500EMOSFET Drivers
-
ACGRAT105L-HFRectifier Diodes
-
AB1803-T3Timers or RTCs