Part Details for ACF451832-153-TL by TDK Corporation
Overview of ACF451832-153-TL by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACF451832-153-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACF451832-153-TL
|
Avnet Americas | EMI Filter 25dB 0.3A 50V Flat Style SMD T/R - Tape and Reel (Alt: ACF451832-153-TL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 8315 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 2463 |
|
$0.2013 / $0.4830 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 0.3 A, DATA LINE FILTER | 216 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
ACF451832-153-TL
|
Avnet Americas | EMI Filter 25dB 0.3A 50V Flat Style SMD T/R - Tape and Reel (Alt: ACF451832-153-TL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 4000 |
|
RFQ |