Part Details for ACFL-5211T-500E by Broadcom Limited
Overview of ACFL-5211T-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACFL-5211T-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACFL-5211T-500ETR-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$2.4107 / $2.5147 | Buy Now |
DISTI #
ACFL-5211T-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5211T-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
630-ACFL5211T500E
|
Mouser Electronics | High Speed Optocouplers Auto Optocoupler RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
DISTI #
ACFL-5211T-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5211T-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
ACFL-5211T-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5211T-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
ACFL-5211T-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 12-Pin SO T/R (Alt: ACFL-5211T-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$3.0600 | Buy Now |
Part Details for ACFL-5211T-500E
ACFL-5211T-500E CAD Models
ACFL-5211T-500E Part Data Attributes
|
ACFL-5211T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFL-5211T-500E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100, IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 0.000001 s | |
Response Time-Nom | 0.000005 ns | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |