Part Details for ACFL-5212T-560E by Broadcom Limited
Overview of ACFL-5212T-560E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACFL-5212T-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACFL-5212T-560E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7208 / $1.7552 | Buy Now |
DISTI #
ACFL-5212T-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5212T-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5844 / $1.8640 | Buy Now |
DISTI #
630-ACFL-5212T-560E
|
Mouser Electronics | High Speed Optocouplers Automotive R2 Optocoupler RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
ACFL-5212T-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5212T-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5844 / $1.8640 | Buy Now |
DISTI #
ACFL-5212T-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 12-Pin SO T/R - Tape and Reel (Alt: ACFL-5212T-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5844 / $1.8640 | Buy Now |
DISTI #
ACFL-5212T-560E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 12-Pin SO T/R (Alt: ACFL-5212T-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.2400 | Buy Now |
Part Details for ACFL-5212T-560E
ACFL-5212T-560E CAD Models
ACFL-5212T-560E Part Data Attributes
|
ACFL-5212T-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFL-5212T-560E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100, IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |