Part Details for ACFL-6212U-560E by Broadcom Limited
Overview of ACFL-6212U-560E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACFL-6212U-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACFL-6212U-560E-ND
|
DigiKey | OPTOISO 5KV 2CH PSH PULL SO12 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9077 | Buy Now |
DISTI #
ACFL-6212U-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 12-Pin SOIC T/R - Tape and Reel (Alt: ACFL-6212U-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6248 / $3.0880 | Buy Now |
DISTI #
630-ACFL-6212U-560E
|
Mouser Electronics | High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocoupler RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
ACFL-6212U-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 12-Pin SOIC T/R - Tape and Reel (Alt: ACFL-6212U-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6248 / $3.0880 | Buy Now |
DISTI #
ACFL-6212U-560E
|
EBV Elektronik | Optocoupler DC-IN 2-CH DC-OUT 12-Pin SOIC T/R (Alt: ACFL-6212U-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for ACFL-6212U-560E
ACFL-6212U-560E CAD Models
ACFL-6212U-560E Part Data Attributes:
|
ACFL-6212U-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFL-6212U-560E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |