Part Details for ACG24KX-500 by Panduit Corp
Overview of ACG24KX-500 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACG24KX-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4566
|
Newark | #6 Awg Jumper For Armored Cable |Panduit ACG24KX-500 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5700 / $72.0900 | Buy Now |
DISTI #
ACG24KX-500-ND
|
DigiKey | CABLE JUMPER KIT Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6733 | Buy Now |
DISTI #
ACG24KX-500
|
Avnet Americas | ARMORED CABLE GROUNDING KITS - Bulk (Alt: ACG24KX-500) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8100 | Buy Now |
DISTI #
644-ACG24KX-500
|
Mouser Electronics | Racks & Rack Cabinet Accessories #6 AWG Jumper for Armored Cable RoHS: Compliant | 0 |
|
$57.0700 / $60.9300 | Order Now |
DISTI #
PANACG24KX-500
|
Heilind Electronics | 6 AWG JUMPER FOR ARMORED CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | #6 AWG (16mm²) jumper for armored cable diameter 0.94" (23.9mm) to 1.5" (38.1mm), 24" (609.6mm) length, factory terminated on one end with LCC6 two-hole copper compression lug and the other end with grounding terminal, provided with two each #12-24 and M6 thread-forming screws and a black polypropylene terminal cover. RoHS: Compliant | 55 Factory Stock |
|
$48.7900 / $56.9000 | Buy Now |
DISTI #
ACG24KX-500
|
Avnet Americas | ARMORED CABLE GROUNDING KITS - Bulk (Alt: ACG24KX-500) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8100 | Buy Now |
DISTI #
000000000003583891
|
Sager | Racks & Rack Cabinet Accessories #6 AWG Jumper for Armored Cable Min Qty: 1 | 0 |
|
$44.6200 / $56.2900 | Buy Now |
|
Master Electronics | #6 AWG (16mm²) jumper for armored cable diameter 0.94" (23.9mm) to 1.5" (38.1mm), 24" (609.6mm) length, factory terminated on one end with LCC6 two-hole copper compression lug and the other end with grounding terminal, provided with two each #12-24 and M6 thread-forming screws and a black polypropylene terminal cover. RoHS: Compliant | 55 Factory Stock |
|
$48.7900 / $56.9000 | Buy Now |