Part Details for ACGRAT101L-HF by Comchip Technology Corporation Ltd
Overview of ACGRAT101L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGRAT101L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRAT101L-HF-ND
|
DigiKey | DIODE GEN PURP 200V 1A 2010 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0784 / $0.0982 | Buy Now |
DISTI #
750-ACGRAT101L-HF
|
Mouser Electronics | Rectifiers LOW VF 1A 200V AEC-Q101 RoHS: Compliant | 0 |
|
$0.0780 / $0.3700 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM),Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0876 / $0.2174 | Buy Now |
Part Details for ACGRAT101L-HF
ACGRAT101L-HF CAD Models
ACGRAT101L-HF Part Data Attributes
|
ACGRAT101L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRAT101L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for ACGRAT101L-HF
This table gives cross-reference parts and alternative options found for ACGRAT101L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRAT101L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1D_NL | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | ACGRAT101L-HF vs RS1D_NL |
GR1DF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRAT101L-HF vs GR1DF2 |
SF3-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ACGRAT101L-HF vs SF3-HF |
SMH103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | ACGRAT101L-HF vs SMH103M |
SF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ACGRAT101L-HF vs SF3 |
SEF103MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | ACGRAT101L-HF vs SEF103MH |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | ACGRAT101L-HF vs 1N4942 |
E1DFF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRAT101L-HF vs E1DFF3 |
UG1D-TP | Rectifier Diode, | Micro Commercial Components | ACGRAT101L-HF vs UG1D-TP |
SM4003FL-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | ACGRAT101L-HF vs SM4003FL-C |