Part Details for ACGRAT104L-HF by Comchip Technology Corporation Ltd
Overview of ACGRAT104L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ACGRAT104L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRAT104L-HF-ND
|
DigiKey | DIODE GEN PURP 800V 1A 2010 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 / $0.1018 | Buy Now |
DISTI #
750-ACGRAT104L-HF
|
Mouser Electronics | Rectifiers LOW VF 1A 800V AEC-Q101 RoHS: Compliant | 0 |
|
$0.0810 / $0.3800 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 1A, 800V V(RRM),Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0880 / $0.2100 | Buy Now |
Part Details for ACGRAT104L-HF
ACGRAT104L-HF CAD Models
ACGRAT104L-HF Part Data Attributes
|
ACGRAT104L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRAT104L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for ACGRAT104L-HF
This table gives cross-reference parts and alternative options found for ACGRAT104L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRAT104L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1K-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACGRAT104L-HF vs S1K-F |
ES1KF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACGRAT104L-HF vs ES1KF4 |
G1KQF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACGRAT104L-HF vs G1KQF1 |
SARS05VR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Sanken Electric Co Ltd | ACGRAT104L-HF vs SARS05VR |
G1KF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACGRAT104L-HF vs G1KF4 |
FFM106-MH1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ACGRAT104L-HF vs FFM106-MH1 |
HS1KL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | HY Electronic Corp | ACGRAT104L-HF vs HS1KL |
S1KB-13B-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ACGRAT104L-HF vs S1KB-13B-F |
SMF106FL-C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Secos Corporation | ACGRAT104L-HF vs SMF106FL-C |
FM4006-MH1-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ACGRAT104L-HF vs FM4006-MH1-H |