Part Details for ACGRB201-HF by Comchip Technology Corporation Ltd
Overview of ACGRB201-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ACGRB201-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ACGRB201-HF
ACGRB201-HF CAD Models
ACGRB201-HF Part Data Attributes
|
ACGRB201-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRB201-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACGRB201-HF
This table gives cross-reference parts and alternative options found for ACGRB201-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRB201-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM201AV-T | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs FFM201AV-T |
S2A+ | Rectifier Diode, | SPC Multicomp | ACGRB201-HF vs S2A+ |
FM250V-HF-W | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs FM250V-HF-W |
HFM201L-HF-W | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs HFM201L-HF-W |
FFM201-T | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs FFM201-T |
S2AA | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | ACGRB201-HF vs S2AA |
HFM201W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | ACGRB201-HF vs HFM201W-W |
HFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs HFM201L-HF-T |
FM201AV-T | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs FM201AV-T |
HFM201-HF-W | Rectifier Diode, | Rectron Semiconductor | ACGRB201-HF vs HFM201-HF-W |