Part Details for ACGRB202-HF by Comchip Technology Corporation Ltd
Overview of ACGRB202-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGRB202-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ACGRB202-HF
ACGRB202-HF CAD Models
ACGRB202-HF Part Data Attributes
|
ACGRB202-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRB202-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACGRB202-HF
This table gives cross-reference parts and alternative options found for ACGRB202-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRB202-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM202AV-W | Rectifier Diode, | Rectron Semiconductor | ACGRB202-HF vs FFM202AV-W |
UF20B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | ACGRB202-HF vs UF20B |
FM2100-HF-W | Rectifier Diode, | Rectron Semiconductor | ACGRB202-HF vs FM2100-HF-W |
L2F2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ACGRB202-HF vs L2F2 |
2SS100-W | Rectifier Diode, | Rectron Semiconductor | ACGRB202-HF vs 2SS100-W |
SS210-HF-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Rectron Semiconductor | ACGRB202-HF vs SS210-HF-W |
LUMBF210 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ACGRB202-HF vs LUMBF210 |
RL202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), | JGD Semiconductors Co Ltd | ACGRB202-HF vs RL202 |
HFM202-HF-T | Rectifier Diode, | Rectron Semiconductor | ACGRB202-HF vs HFM202-HF-T |
FFMAF202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ACGRB202-HF vs FFMAF202 |