Part Details for ACGRBT204-HF by Comchip Technology Corporation Ltd
Overview of ACGRBT204-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACGRBT204-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRBT204-HF-ND
|
DigiKey | DIODE GEN PURP 800V 2A 2114 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 / $0.1301 | Buy Now |
DISTI #
750-ACGRBT204-HF
|
Mouser Electronics | Rectifiers 2A 800V AEC-Q101 RoHS: Compliant | 0 |
|
$0.1150 / $0.4100 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 800V 2A 2114 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1297 / $0.3220 | Buy Now |
Part Details for ACGRBT204-HF
ACGRBT204-HF CAD Models
ACGRBT204-HF Part Data Attributes
|
ACGRBT204-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRBT204-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 800V 2A DO214AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRBT204-HF
This table gives cross-reference parts and alternative options found for ACGRBT204-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRBT204-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM206L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ACGRBT204-HF vs FM206L |
P20KF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACGRBT204-HF vs P20KF |
FM206L-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ACGRBT204-HF vs FM206L-HF |
SMF206A | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | ACGRBT204-HF vs SMF206A |
TCDF2KA-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ACGRBT204-HF vs TCDF2KA-XX-TR70 |
S2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACGRBT204-HF vs S2KALH |
S2K-TR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ACGRBT204-HF vs S2K-TR4G |
FR206W-W | Rectifier Diode, | Rectron Semiconductor | ACGRBT204-HF vs FR206W-W |
S2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ACGRBT204-HF vs S2KFSHM2G |
FM206C | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | ACGRBT204-HF vs FM206C |