Part Details for ACGRKM4003-HF by Comchip Technology Corporation Ltd
Overview of ACGRKM4003-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACGRKM4003-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACGRKM4003-HF-ND
|
DigiKey | DIODE GP 200V 1A KM/SOD123F Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.0782 | Buy Now |
DISTI #
750-ACGRKM4003-HF
|
Mouser Electronics | Rectifiers 1A 200V AEC-Q101 RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 200V 1A SOD123F RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0564 / $0.1400 | Buy Now |
Part Details for ACGRKM4003-HF
ACGRKM4003-HF CAD Models
ACGRKM4003-HF Part Data Attributes:
|
ACGRKM4003-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRKM4003-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 200V 1A SOD123F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRKM4003-HF
This table gives cross-reference parts and alternative options found for ACGRKM4003-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRKM4003-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ACGRKM4003-HF vs S1DLWH |
E1DFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACGRKM4003-HF vs E1DFS |
V1F22-M3/H | Rectifier Diode, | Vishay Intertechnologies | ACGRKM4003-HF vs V1F22-M3/H |
EFM104B-W | Rectifier Diode, | Rectron Semiconductor | ACGRKM4003-HF vs EFM104B-W |
ES1DFSM3G | Rectifier Diode, | Taiwan Semiconductor | ACGRKM4003-HF vs ES1DFSM3G |
H1DFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACGRKM4003-HF vs H1DFSF1 |
RS1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | ACGRKM4003-HF vs RS1DF-TR2G |
S1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | ACGRKM4003-HF vs S1DF-TR2G |
GS1DTR-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACGRKM4003-HF vs GS1DTR-HF |
RS1003FL | Rectifier Diode, | Surge Components Inc | ACGRKM4003-HF vs RS1003FL |