Part Details for ACH-16.000MHZ-EC by Abracon Corporation
Overview of ACH-16.000MHZ-EC by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH-16.000MHZ-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACH-16.000MHZ-EC
|
Avnet Americas | ACH-16.000MHZ-EC - Rail/Tube (Alt: ACH-16.000MHZ-EC) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for ACH-16.000MHZ-EC
ACH-16.000MHZ-EC CAD Models
ACH-16.000MHZ-EC Part Data Attributes
|
ACH-16.000MHZ-EC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH-16.000MHZ-EC
Abracon Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 12.7mm x 12.7mm x 6.39mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS |