Part Details for ACH-20 by Eaton Bussmann
Overview of ACH-20 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8003
|
Newark | Buss Aircraft Limiter Ms28937-20 |Eaton Bussmann ACH-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.8300 / $389.3400 | Buy Now |
DISTI #
ACH-20-ND
|
DigiKey | FUSE STRIP 20A 280VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.8200 | Buy Now |
DISTI #
71390668
|
RS | BUSS AIRCRAFT LIMITER MS28937-20 | Bussmann by Eaton ACH-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$335.5400 / $372.8200 | RFQ |
|
Quest Components | 22 |
|
$192.0000 / $224.0000 | Buy Now | |
DISTI #
Bussmann ACH-20
|
PEI Genesis | Electric Fuse | 1 |
|
Buy Now | |
DISTI #
000000000002489829
|
Sager | Specialty Fuses AIRCRAFT LIMITER MS28937-20 Min Qty: 1 | 0 |
|
$276.8500 / $307.6100 | Buy Now |