Oscillators
ACH-8.000MHZ-EK
Abracon Corporation
Description: XTAL OSC XO 8.0000MHZ HCMOS TTL

Overview of ACH-8.000MHZ-EK by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACH-8.000MHZ-EK by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13J1847
Newark Oscillator, 8Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:8Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 12.7Mm X 12.7Mm, Supply Voltage Nom:5V, Product Range:Ach Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACH-8.000MHZ-EK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7200
  • 2,500 $1.6000
$1.6000 / $1.7200 Buy Now
DISTI # 535-9184-5-ND
DigiKey XTAL OSC XO 8.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 21 Weeks Container: Tube 4201
In Stock
  • 1 $2.8200
  • 10 $2.4340
  • 50 $2.1958
  • 100 $2.1011
  • 500 $1.8973
  • 1,000 $1.8161
  • 2,500 $1.7143
  • 5,000 $1.6414
$1.6414 / $2.8200 Buy Now
DISTI # ACH-8.000MHZ-EK
Avnet Americas Oscillator, 8 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series - Rail/Tube (Alt: ACH-8.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.5035
$1.5035 Buy Now
DISTI # 815-ACH-8-EK
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 8.0000MHZ HCMOS TTL RoHS: Compliant 1002
  • 1 $2.7600
  • 10 $2.4400
  • 40 $2.1000
  • 120 $1.8800
  • 520 $1.8600
  • 1,000 $1.6900
  • 2,000 $1.6800
$1.6800 / $2.7600 Buy Now
Future Electronics ACH Series 8 MHz 12.7 x 12.7 mm 5 V ±30 ppm Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Tube 0
Tube
  • 1,000 $1.5500
$1.5500 Buy Now
Onlinecomponents.com DIP Crystal Clock Oscillator - 8.000MHZ ±30ppm - 5VDC - -20°C to +70°C RoHS: Compliant 1640 In Stock
  • 10 $2.8000
  • 50 $2.3100
  • 100 $2.1100
  • 250 $1.8900
  • 500 $1.8500
  • 750 $1.8200
  • 1,000 $1.5800
$1.5800 / $2.8000 Buy Now
DISTI # 64137480
Verical Oscillator XO 8MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2219 Americas - 1640
  • 20 $3.6400
  • 50 $3.0030
  • 100 $2.7430
  • 250 $2.4570
  • 500 $2.4050
$2.4050 / $3.6400 Buy Now
Quest Components   4
  • 1 $3.2382
  • 4 $2.6985
$2.6985 / $3.2382 Buy Now
DISTI # ACH-8.000MHZ-EK
Avnet Abacus Oscillator, 8 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series (Alt: ACH-8.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics DIP Crystal Clock Oscillator - 8.000MHZ ±30ppm - 5VDC - -20°C to +70°C RoHS: Compliant 1640 In Stock
  • 10 $2.8000
  • 50 $2.3100
  • 100 $2.1100
  • 250 $1.8900
  • 500 $1.8500
  • 750 $1.8200
  • 1,000 $1.5800
$1.5800 / $2.8000 Buy Now

CAD Models for ACH-8.000MHZ-EK by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACH-8.000MHZ-EK by Abracon Corporation

ACH-8.000MHZ-EK
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DIP-8/4
Reach Compliance Code
compliant
Factory Lead Time
32 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TUBE
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
30%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
12.7mm x 12.7mm x 6.39mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. ACH-8.000MHZ-EK
    Abracon Corporation
    XTAL OSC XO 8.0000MHZ HCMOS TTL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACH-8.000MHZ-EK by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACH-8.000MHZ-EK by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACH-8.000MHZ-EK would you like to use for your alert(s)?
  • Please alert me when ACH-8.000MHZ-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACH-8.000MHZ-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACH-8.000MHZ-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACH-8.000MHZ-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACH-8.000MHZ-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACH-8.000MHZ-EK by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: