ACH3218-331-TD01
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 20V, 1.5A,

Overview of ACH3218-331-TD01 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACH3218-331-TD01 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ACH3218-331-TD01
Avnet Abacus EMI Filter 25dB 1.5A 20VDC Flat Style SMD (Alt: ACH3218-331-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ACH3218-331-TD01 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACH3218-331-TD01 by TDK Corporation

ACH3218-331-TD01
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
25 Weeks
Samacsys Manufacturer
TDK
Additional Feature
T-TYPE CIRCUIT
Attenuation Frequency-Max
210 MHz
Attenuation@Freq-Max
25 dB
Capacitance
330 µF
DC Resistance-Max
0.06 Ω
Filter Type
DATA LINE FILTER
Height
1.8 mm
Insulation Resistance-Min
1000 MΩ
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 7 INCH
Rated Current
1.5 A
Rated Voltage
20 V
Width
2.5 mm
Want to compare parts?
  1. ACH3218-331-TD01
    TDK Corporation
    Ferrite Chip, 1 Function(s), 20V, 1.5A,
    VS

Related Parts for ACH3218-331-TD01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACH3218-331-TD01 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACH3218-331-TD01 by TDK Corporation

Select Manufacturer
Which Manufacturer of ACH3218-331-TD01 would you like to use for your alert(s)?
  • Please alert me when ACH3218-331-TD01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACH3218-331-TD01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACH3218-331-TD01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACH3218-331-TD01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACH3218-331-TD01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACH3218-331-TD01 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: