Part Details for ACH3218-470-TD01 by TDK Corporation
Overview of ACH3218-470-TD01 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH3218-470-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1848
|
Newark | 3.2Mm X 1.8Mm X 2.5Mm, -40 To +125 Degc, 25Db (420Mhz To500Mhz), 1.5A/Tape And Reel Rohs Compliant: Yes |Tdk ACH3218-470-TD01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | EMI Filter LC-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R RoHS: Compliant |
1 In Stock |
|
$0.1700 / $0.2476 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Quest Components | 512 |
|
$0.3370 / $0.6740 | Buy Now | |
DISTI #
ACH3218-470-TD01
|
Avnet Abacus | EMI Filter 25dB 1.5A 20VDC Flat Style SMD (Alt: ACH3218-470-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACH3218-470-TD01
ACH3218-470-TD01 CAD Models
ACH3218-470-TD01 Part Data Attributes
|
ACH3218-470-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH3218-470-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |