Part Details for ACH3218-681-TD01 by TDK Corporation
Overview of ACH3218-681-TD01 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACH3218-681-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1852
|
Newark | 3.2Mm X 1.8Mm X 2.5Mm, -40 To +125 Degc, 25Db (95Mhz To150Mhz), 1.5A/Tape And Reel Rohs Compliant: Yes |Tdk ACH3218-681-TD01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | 132 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
ACH3218-681-TD01
|
TTI | EMI Filter Circuits Large Current EMI Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACH3218-681-TD01
|
Avnet Abacus | EMI Filter 25dB 1.5A 20VDC Flat Style SMD (Alt: ACH3218-681-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FILTER LC(T) SMD | 1750 |
|
RFQ | |
DISTI #
1669273
|
Farnell | FILTER, POWER LINE, 1210, 95-150MHZ RoHS: Compliant Min Qty: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7262 | Buy Now |
Part Details for ACH3218-681-TD01
ACH3218-681-TD01 CAD Models
ACH3218-681-TD01 Part Data Attributes:
|
ACH3218-681-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH3218-681-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 150 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 680 µF | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |