ACH32C-100-T001
TDK Corporation
Description: Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN

Overview of ACH32C-100-T001 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6A28GNSWHT-001 Amphenol Cables on Demand Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft
U77A1113T001 Amphenol Communications Solutions 1X1 SFP CAGE 3.2 S/P

Price & Stock for ACH32C-100-T001 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1571
RFQ

CAD Models for ACH32C-100-T001 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACH32C-100-T001 by TDK Corporation

ACH32C-100-T001
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Additional Feature
T-TYPE CIRCUIT
Attenuation Frequency-Max
2000 MHz
Attenuation@Freq-Max
15 dB
Capacitance
10 µF
DC Resistance-Max
0.002 Ω
Filter Type
DATA LINE FILTER
Height
1.6 mm
Insulation Resistance-Min
100 MΩ
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
6 A
Rated Voltage
50 V
Width
2.1 mm
Want to compare parts?
  1. ACH32C-100-T001
    TDK Corporation
    Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
    VS

Related Parts for ACH32C-100-T001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACH32C-100-T001 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACH32C-100-T001 by TDK Corporation

Select Manufacturer
Which Manufacturer of ACH32C-100-T001 would you like to use for your alert(s)?
  • Please alert me when ACH32C-100-T001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACH32C-100-T001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACH32C-100-T001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACH32C-100-T001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACH32C-100-T001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACH32C-100-T001 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: