-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-8/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7083
|
Newark | Hcmos/Ttl Output Clock Oscillator, 100Mhz Nom |Abracon ACHL-100.000MHZ-ER Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$5.6500 / $9.0300 | Buy Now |
DISTI #
ACHL-100.000MHZ-ER
|
Avnet Americas | Standard Clock Oscillators - Rail/Tube (Alt: ACHL-100.000MHZ-ER) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal Clock Oscillator - 100.000 MHZ - ±25ppm Stability - 15 pF - No Tri-state. RoHS: Compliant |
459 Partner Stock |
|
$4.7300 / $5.5800 | Buy Now |
|
Bristol Electronics | 712 |
|
RFQ | ||
|
Quest Components | 569 |
|
$4.2000 / $8.4000 | Buy Now | |
DISTI #
ACHL-100.000MHZ-ER
|
TTI | Abracon 100.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Clock Oscillator - 100.000 MHZ - ±25ppm Stability - 15 pF - No Tri-state. RoHS: Compliant |
459 Partner Stock |
|
$4.7300 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-100.000MHZ-ER
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-100.000MHZ-ER
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ACHL-100.000MHZ-ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-100.000MHZ-ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO-543ETEDNA100M | HCMOS/TTL Output Clock Oscillator, 100MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-14/4 | Vishay Dale | ACHL-100.000MHZ-ER vs XO-543ETEDNA100M |
ASFL1100.000MHZERT | HCMOS/TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ACHL-100.000MHZ-ER vs ASFL1100.000MHZERT |