-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 32.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1859
|
Newark | Osc, 32Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:32Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 13.2Mm X 13.2Mm, Supply Voltage Nom:3.3V, Product Range:Achl Series, Operating Temperature Min:-20°C, Frequency:32Mhzrohs Compliant: Yes |Abracon ACHL-32.000MHZ-EK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7200 | Buy Now |
DISTI #
535-9195-5-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1083 In Stock |
|
$1.6352 / $2.8100 | Buy Now |
DISTI #
ACHL-32.000MHZ-EK
|
Avnet Americas | Oscillator, 32 MHz, ± 30ppm, Through Hole, 13.2mm x 13.2mm, 4 Pins, HCMOS / TTL, 3.3 V, ACHL Series - Rail/Tube (Alt: ACHL-32.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.4460 | Buy Now |
DISTI #
815-ACHL-32-EK
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 32.0000MHZ HCMOS TTL RoHS: Compliant | 529 |
|
$1.4400 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 32.000MHZ ±30ppm - 3.3VDC - -20°C to +70°C RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
|
Quest Components | 67 |
|
$1.1440 / $2.0800 | Buy Now | |
DISTI #
ACHL-32.000MHZ-EK
|
Avnet Abacus | Oscillator, 32 MHz, � 30ppm, Through Hole, 13.2mm x 13.2mm, 4 Pins, HCMOS / TTL, 3.3 V, ACHL Series (Alt: ACHL-32.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-32.000MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-32.000MHZ-EK
Abracon Corporation
XTAL OSC XO 32.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DIP4/8,.3,300 | |
Physical Dimension | 13.2mm x 13.2mm x 6.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |