Part Details for ACHR-03V-S by JST Manufacturing
Overview of ACHR-03V-S by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACHR-03V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1332
|
Newark | Wire-To-Board Connector, Ach Series, Crimp, Receptacle, 3, 1.2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ACHR-03V-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1945 |
|
$0.0800 / $0.1110 | Buy Now |
DISTI #
455-2198-ND
|
DigiKey | CONN RCPT HSG 3POS 1.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16465 In Stock |
|
$0.0689 / $0.1800 | Buy Now |
|
Future Electronics | ACH Series 3 Position 1.2 mm Pitch Disconnectable Crimp Style Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0676 / $0.0783 | Buy Now |
DISTI #
62496246
|
Verical | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2201 | Americas - 2927 |
|
$0.1858 / $0.2053 | Buy Now |
|
Quest Components | 2341 |
|
$0.2440 / $0.6100 | Buy Now | |
DISTI #
C1S404000073594
|
Chip1Stop | Conn Housing RCP 3 POS 1.2mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 1310 |
|
$0.0418 / $0.0781 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2927 |
|
$0.1220 / $0.2400 | Buy Now |
Part Details for ACHR-03V-S
ACHR-03V-S CAD Models
ACHR-03V-S Part Data Attributes
|
ACHR-03V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ACHR-03V-S
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.047 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for ACHR-03V-S
This table gives cross-reference parts and alternative options found for ACHR-03V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHR-03V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-141-003-261-A03XH | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | ACHR-03V-S vs MA-141-003-261-A03XH |
J42FSC-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs J42FSC-03V-KY |
3P-SVF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs 3P-SVF |
XMAR-02VF-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs XMAR-02VF-2-R |
CI0103S0060 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | ACHR-03V-S vs CI0103S0060 |
XMAR-03VF-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs XMAR-03VF-2-R |
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | ACHR-03V-S vs RMTV1-03SH06701 |
J43FSS-03V-KX | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs J43FSS-03V-KX |
J43FSS-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs J43FSS-03V-KY |
DVR-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | ACHR-03V-S vs DVR-03V-S |