-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4330-ND
|
DigiKey | HALL EFFECT IC, LF Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2596 In Stock |
|
$1.7548 / $3.9000 | Buy Now |
DISTI #
ACHS-7124-000E
|
Avnet Americas | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -40A to 40A 80kHz 8-Pin SOIC - Bulk (Alt: ACHS-7124-000E) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4960 / $1.7600 | Buy Now |
DISTI #
630-ACHS-7124-000E
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF RoHS: Compliant | 3839 |
|
$1.7600 / $3.9000 | Buy Now |
DISTI #
ACHS-7124-000E
|
Avnet Americas | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -40A to 40A 80kHz 8-Pin SOIC - Bulk (Alt: ACHS-7124-000E) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4960 / $1.7600 | Buy Now |
DISTI #
ACHS-7124-000E
|
Avnet Americas | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -40A to 40A 80kHz 8-Pin SOIC - Bulk (Alt: ACHS-7124-000E) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4960 / $1.7600 | Buy Now |
DISTI #
ACHS-7124-000E
|
EBV Elektronik | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -40A to 40A 80kHz 8-Pin SOIC (Alt: ACHS-7124-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 1600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1300 |
|
$4.3900 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHS-7124-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACHS-7124-000E
Broadcom Limited
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Sensors/Transducers Type | CURRENT SENSOR |
This table gives cross-reference parts and alternative options found for ACHS-7124-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHS-7124-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHS-7124-500E | Analog Circuit, | Broadcom Limited | ACHS-7124-000E vs ACHS-7124-500E |
ACHS-7124 | Analog Circuit, | Broadcom Limited | ACHS-7124-000E vs ACHS-7124 |