Part Details for ACHS-7125 CURRENT SENSOR -50A TO +50A by Pololu Corporation
Overview of ACHS-7125 CURRENT SENSOR -50A TO +50A by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACHS-7125 CURRENT SENSOR -50A TO +50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4034
|
TME | Sensor: current, 4.5÷5.5VDC, IC: ACHS-7125, 20.3x17.8mm, -50÷50A Min Qty: 1 | 3 |
|
$6.4500 / $7.3100 | Buy Now |