ACJC10AHLBULK
Description: Audio/RCA Connector,

Overview of ACJC10AHLBULK by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACJC10AHLBULK by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ACJC10AHL BULK
TTI XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Horizontal PCB Latchless Switching XLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box Americas - 1000
In Stock
  • 2 $3.0700
  • 10 $2.9200
  • 100 $2.7800
$2.7800 / $3.0700 Buy Now
DISTI # ACJC10AHLBULK
TME Connector: Jack 6,3mm + XLR, socket, female, THT, IP40 Min Qty: 100 0
  • 100 $2.1800
$2.1800 RFQ
DISTI # ACJC10AHLBULK
Avnet Abacus 1/4 XLR Dual Chassis Mount, C Type, Stereo, Horizontal PCB, Latchless, Switching, XLR with Ground Switch, Low Profile, High Density, Black, Bulk Packaging" (Alt: ACJC10AHLBULK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ACJC10AHLBULK by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACJC10AHLBULK by Amphenol Corporation

ACJC10AHLBULK
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
LOW PROFILE
Audio Type
STEREO
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.996 inch
Body Depth
1.118 inch
Body Length
0.997 inch
Body/Shell Style
RECEPTACLE
Configuration
1X1 HORIZONTAL
Connector Type
XLR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
50 mΩ
Contact Style
RND PIN-SKT
Insulation Resistance
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE66
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Poles
10
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7.5 A
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. ACJC10AHLBULK
    Amphenol Corporation
    Audio/RCA Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACJC10AHLBULK by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACJC10AHLBULK by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACJC10AHLBULK would you like to use for your alert(s)?
  • Please alert me when ACJC10AHLBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACJC10AHLBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACJC10AHLBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACJC10AHLBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACJC10AHLBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACJC10AHLBULK by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: