Part Details for ACJC6HBULK by Amphenol Corporation
Overview of ACJC6HBULK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJC6HBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJC6H
|
TME | Socket, Jack 6,3mm + XLR, female, angled 90°, with push button Min Qty: 1 | 0 |
|
$1.6400 / $2.3200 | RFQ |
DISTI #
ACJC6HBULK
|
Avnet Asia | XLR Connector, 3Pos, 6 Contacts, Socket, Panel Mount, Gold Plated Contacts, Thermoplastic Body, AC (Alt: ACJC6HBULK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4362221
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$3.8968 | Buy Now |
Part Details for ACJC6HBULK
ACJC6HBULK CAD Models
ACJC6HBULK Part Data Attributes:
|
ACJC6HBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJC6HBULK
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 1.063 inch | |
Body Depth | 1.221 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |