There are no models available for this part yet.
Overview of ACJM-MHD by Amphenol Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACJM-MHD by Amphenol Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-ACJM-MHD-ND
|
DigiKey | 1/4" PHONE MONO METAL DUAL PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
928 In Stock |
|
$2.0387 / $4.8500 | Buy Now | |
DISTI #
71635499
|
RS | DUAL 3.5mm/1/4" MONO HORZ PCB | Amphenol Audio ACJM-MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $2.7900 | RFQ | |
Onlinecomponents.com | 1/4" Phone Mono Metal Dual PCB RoHS: Compliant |
245 In Stock |
|
$2.0200 / $2.9500 | Buy Now | ||
Master Electronics | 1/4" Phone Mono Metal Dual PCB RoHS: Compliant |
245 In Stock |
|
$2.0200 / $2.9500 | Buy Now |