Part Details for ACJS-MHD by Amphenol Audio
Overview of ACJS-MHD by Amphenol Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJS-MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0667
|
Newark | Audio Conn, 1/4"stereo Jack, 3Pos, Th, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Plastic Body, Product Range:Acj Series Rohs Compliant: Yes |Amphenol Audio ACJS-MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$1.9600 | Buy Now |
DISTI #
889-ACJS-MHD-ND
|
DigiKey | 1/4"PHONE STEREO METAL DUAL PC Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
570 In Stock |
|
$2.2410 / $3.9430 | Buy Now |
DISTI #
71635456
|
RS | DUAL 3.5mm/1/4" TRS HORZ PCB | Amphenol Audio ACJS-MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 | RFQ |
|
Onlinecomponents.com | 1/4"Phone Stereo Metal Dual PC RoHS: Compliant |
275 In Stock |
|
$2.0800 / $3.0400 | Buy Now |
|
Master Electronics | 1/4"Phone Stereo Metal Dual PC RoHS: Compliant |
275 In Stock |
|
$2.0800 / $3.0400 | Buy Now |