-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-MHD985
|
Avnet Americas | 1/4" and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread - Boxed Product (Development Kits) (Alt: ACJS-MHD985) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$2.8441 / $4.0621 | Buy Now |
DISTI #
02AH0673
|
Avnet Americas | 1/4" and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread - Bulk (Alt: 02AH0673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3600 / $4.7300 | Buy Now |
DISTI #
523-ACJS-MHD985
|
Mouser Electronics | Phone Connectors 1/4"Dualjack PIGYBAC HOR CHASSIS CONN RoHS: Compliant | 2363 |
|
$2.2800 / $4.3000 | Buy Now |
DISTI #
ACJS-MHD985
|
TTI | Phone Connectors 1/4"Dualjack PIGYBAC HOR CHASSIS CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 1000 In Stock |
|
$2.7500 / $4.2500 | Buy Now |
DISTI #
ACJS-MHD985
|
Avnet Americas | 1/4" and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread - Boxed Product (Development Kits) (Alt: ACJS-MHD985) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$2.8441 / $4.0621 | Buy Now |
DISTI #
02AH0673
|
Avnet Americas | 1/4" and 3.5mm Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread - Bulk (Alt: 02AH0673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3600 / $4.7300 | Buy Now |
DISTI #
ACJS-MHD985
|
TME | Socket, Jack 3,5mm + Jack 6,3mm, female, ways: 3, angled 90°, THT Min Qty: 1 | 0 |
|
$2.2200 / $3.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-MHD985
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-MHD985
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Length | 1 inch | |
Body/Shell Style | JACK | |
Configuration | 1X2 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |