Part Details for ACK-100 by Cooper Industries
Overview of ACK-100 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACK-100
ACK-100 CAD Models
ACK-100 Part Data Attributes
|
ACK-100
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ACK-100
Cooper Industries
Electric Fuse, 100A, 130VDC, Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 88.9 mm | |
Body Length or Diameter | 26.98 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 100 A | |
Rated Voltage(DC) | 130 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |