Part Details for ACK-20 by Eaton Bussmann
Overview of ACK-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACK-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1901
|
Newark | Fuse Stud Mount 130Vdc 20A Fuse |Eaton Bussmann ACK-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2200 / $120.0100 | Buy Now |
DISTI #
ACK-20-ND
|
DigiKey | FUSE CARTRIDGE 20A 130VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8790 | Buy Now |
DISTI #
71390685
|
RS | Fuse, Slow Blow, 20A, FUSETRON DUAL ELEMENT | Bussmann by Eaton ACK-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0800 | RFQ |
DISTI #
000000000001187467
|
Sager | Specialty Fuses 130VDC 20A Fuse Min Qty: 10 | 0 |
|
$78.5400 / $83.7700 | Buy Now |