Part Details for ACK300 (ALTERNATE: R216330) by Mersen Electrical Power
Overview of ACK300 (ALTERNATE: R216330) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACK300 (ALTERNATE: R216330)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878184
|
RS | Fuse, Forklift Truck, Stud Mount Bolt-In, 10kA, 125VAC/DC, 300A | Mersen ACK300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$129.3000 / $161.6300 | Buy Now |