Part Details for ACL60 (ALTERNATE: H214298) by Mersen Electrical Power
Overview of ACL60 (ALTERNATE: H214298) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACL60 (ALTERNATE: H214298)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878202
|
RS | Fuse, Forklift Truck, Stud Mount Bolt-In, 100kA AC, 10kA DC, 125VAC/DC, 60A | Mersen ACL60 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5400 / $66.9300 | RFQ |