Part Details for ACM-1000 by Jonard Tools
Overview of ACM-1000 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for ACM-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7731
|
Newark | Clamp Meter, True Rms, 1Ka, 1Kv, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Current Measure Ac Max:1Ka, Voltage Measure Ac Max:1Kv, Voltage Measure Dc Max:-, No. Of Digits:- Rohs Compliant: Yes |Jonard Tools ACM-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.8200 / $193.0600 | Buy Now |
DISTI #
40-ACM-1000-ND
|
DigiKey | 1000V DIGITAL CLAMP METER Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
3 In Stock |
|
$139.9500 / $146.5300 | Buy Now |
DISTI #
801-ACM-1000
|
Mouser Electronics | Clamp Multimeters & Accessories 1000A Digital Clamp Meter RoHS: Compliant | 10 |
|
$139.9500 | Buy Now |
DISTI #
75113448
|
RS | Digital Clamp Meter, 1000A | Jonard ACM-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$137.9600 / $149.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.3400 / $155.5000 | Buy Now |