Part Details for ACM-21-161M-T by Abracon Corporation
Overview of ACM-21-161M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ACM-21-161M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7086
|
Newark | Common Mode Chokes/Filters Cmc 330Ma 2Ln 160 Ohm |Abracon ACM-21-161M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1760 | Buy Now |
DISTI #
ACM-21-161M-T-ND
|
DigiKey | CMC 330MA 2LN 160 OHM SMD Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
ACM-21-161M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 160@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-161M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1088 / $0.1617 | Buy Now |
DISTI #
815-ACM-21-161M-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 330MA 2LN 160 OHM SMD RoHS: Compliant | 0 |
|
$0.1500 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1470 / $0.1580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.1063 / $0.1670 | Buy Now |
DISTI #
66285390
|
Verical | Common Mode Chokes Dual 160Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
ACM-21-161M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 160@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-161M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1088 / $0.1617 | Buy Now |
DISTI #
ACM-21-161M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 160@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-161M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1088 / $0.1617 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20000 Partner Stock |
|
$0.1063 / $0.1670 | Buy Now |
Part Details for ACM-21-161M-T
ACM-21-161M-T CAD Models
ACM-21-161M-T Part Data Attributes
|
ACM-21-161M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21-161M-T
Abracon Corporation
Data Line Filter, 2 Function(s), 50V, 0.35A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V |