Part Details for ACM-21-201M-T by Abracon Corporation
Overview of ACM-21-201M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for ACM-21-201M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM-21-201M-T-ND
|
DigiKey | CMC 330MA 2LN 200 OHM SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACM-21-201M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 200@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-201M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1670 | Buy Now |
DISTI #
ACM-21-201M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 200@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-201M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACM-21-201M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 330MA, 0.35, 200@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-201M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ACM-21-201M-T
ACM-21-201M-T CAD Models
ACM-21-201M-T Part Data Attributes
|
ACM-21-201M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21-201M-T
Abracon Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for ACM-21-201M-T
This table gives cross-reference parts and alternative options found for ACM-21-201M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21-201M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW2012TTE181 | Data Line Filter, 2 Function(s), 50V, 0.33A, | KOA Speer Electronics Inc | ACM-21-201M-T vs KW2012TTE181 |
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | ACM-21-201M-T vs MCI-2012-201 |
CMCC0805161ST | Data Line Filter, | VENKEL LTD | ACM-21-201M-T vs CMCC0805161ST |
SPDL2012-261-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | ACM-21-201M-T vs SPDL2012-261-2P-T |
ACM-21-261M | Data Line Filter, | Abracon Corporation | ACM-21-201M-T vs ACM-21-261M |
SPDL2012-221-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | ACM-21-201M-T vs SPDL2012-221-2P-T |
SDCW2012-2-261TF | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | ACM-21-201M-T vs SDCW2012-2-261TF |
ACM-21-371M | Data Line Filter, | Abracon Corporation | ACM-21-201M-T vs ACM-21-371M |
SDCW2012-2-221TF | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | ACM-21-201M-T vs SDCW2012-2-221TF |
SPDL2012-201-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | ACM-21-201M-T vs SPDL2012-201-2P-T |